HKL4060.1 | Kleinhuis
Electrical installation duct, (L x W x H) 2000 x 62 x 40 mm, PVC, gray, HKL4060.1
Order No.: 05N2014
EAN: 4011126211344
MPN:
HKL4060.1
Unit Price (€ / pc.)
19.8849 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable protection duct, HKL4060.1, Kleinhuis
Cable protection duct with perforated bottom, including cover without barrier wall and single-row fixing holes in the base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 62 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |