LC57 | Kleinhuis

Mini cable duct, (L x W x H) 2000 x 9.5 x 7.5 mm, PVC, transparent, LC57

Order No.: 05N2017
EAN: 4011126075267
MPN:
LC57
LC57 Kleinhuis Cable Channels Image 1
LC57 Kleinhuis Cable Channels Image 2
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable routing duct, LC57, Kleinhuis

Cable routing duct with double-sided adhesive tape for one cable.

Technical specifications
Width 9.5 mm
Colour transparent
Height 7.5 mm
Length 2000 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes