1603/09 | Kleinhuis

Sealing ring, PG9, Clamping range 5 to 10 mm, black, 1603/09

Order No.: 16N870
EAN: 4099891198961
MPN:
1603/09
1603/09 Kleinhuis Cable Glands Image 1
1603/09 Kleinhuis Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 140 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cut-out seal rings for cable glands, type 1603.

Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.

Technical attributes (type, rated size (Pg), inner or notch diameter from/to (Id), outer diameter (OD), height (H)): 1603/09, seal ring, Pg 9, Id 5.0/10, OD 13.5, H 5.5 mm

Technical specifications
Version Dichtring
Colour schwarz
Thread size PG9
Material SBR/NBR
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes