1603/11 | Kleinhuis
Sealing ring, PG11, Clamping range 7.5 to 12.5 mm, black, 1603/11
Order No.: 16N872
EAN: 4099891198978
MPN:
1603/11
Unit Price (€ / pc.)
0.5355 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cut-out seal rings for cable glands, type 1603.
Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.
Technical attributes (type, rated size (Pg), inner or notch diameter from/to (Id), outer diameter (OD), height (H)): 1603/11, seal ring, Pg 11, Id 7.5/12.5, OD 16.5, H 6.0 mm
Technical specifications
Colour | schwarz | |
Thread size | PG11 | |
Material | SBR/NBR | |
max. clamping range | 12.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -40 °C | |
Product type | Dichtring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |