1603/13 | Kleinhuis

Sealing ring, PG13.5, Clamping range 7.5 to 12.5 mm, black, 1603/13

Order No.: 16N874
EAN: 4099891198985
MPN:
1603/13
1603/13 Kleinhuis Cable Glands Image 1
1603/13 Kleinhuis Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4284 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cut-out seal rings for cable glands, type 1603.

Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.

Technical attributes (type, rated size (Pg), inner or notch diameter from/to (Id), outer diameter (OD), height (H)): 1603/13, seal ring, Pg 13.5, Id 7.5/12.5, OD 18.5, H 6.0 mm

Technical specifications
Colour schwarz
Thread size PG13,5
Material SBR/NBR
max. clamping range 12.5 mm
max. operating temperature 100 °C
min. clamping range 7.5 mm
min. operating temperature -40 °C
Product type Dichtring
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes