485/13 | Kleinhuis
Locking screw, PG13.5, Clamping range 8 to 13 mm, IP54, light gray, 485/13
Order No.: 06N391
EAN: 4099891198039
MPN:
485/13
Unit Price (€ / pc.)
0.3927 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on nipple PG 13.5 for cable junction boxes, type 485/13
Sealing nipple with opening, elastic polyethylene.
Color: gray
Sealing range from/to: 8.0 / 13
Thread length: 10 mm
Technical specifications
Version | Verschlussschraube | |
Colour | lichtgrau | |
Thread size | PG13,5 | |
Length | 24.5 mm | |
Material | PE | |
max. clamping range | 13 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 8 mm | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |