514/07 | Kleinhuis
Locking screw, PG7, IP68, light gray, 514/07
Order No.: 06N3846
EAN: 4099891197957
MPN:
514/07
Unit Price (€ / pc.)
0.4165 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type 514.
As dummy plug with heavy-gage conduit thread, made of polystyrene; Color: gray.
Technical attributes (type, rated size, thread length TL): 514/07, Pg 7, TL 6.0 mm
Technical specifications
Version | Verschlussschraube | |
Colour | lichtgrau | |
Thread size | PG7 | |
Length | 8 mm | |
Material | PS | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |