514/16 | Kleinhuis

Locking screw, PG16, IP68, gray, 514/16

Order No.: 06N387
EAN: 4099891197995
MPN:
514/16
Kleinhuis
514/16 Kleinhuis Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type 514.

As dummy plug with heavy-gage conduit thread, made of polystyrene; Color: gray.

Technical attributes (type, rated size, thread length TL): 514/16, Pg 16, TL 6.0 mm

Technical specifications
Ausführung Verschlussschraube
Farbe grau
Gewindegröße PG16
Länge 9.5 mm
Material PS
max. Temperatur 60 °C
min. Temperatur -30 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes