514/29 | Kleinhuis
Locking screw, PG29, IP68, gray, 514/29
Order No.: 06N389
EAN: 4099891198015
MPN:
514/29
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.29 € *
Price list
Quantity
Price per unit*
50 pcs.
1.2257 €
100 pcs.
1.1305 €
500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type 514.
As dummy plug with heavy-gage conduit thread, made of polystyrene; Color: gray.
Technical attributes (type, rated size, thread length TL): 514/29, Pg 29, TL 8.0 mm
Technical specifications
Colour | grau | |
Thread size | PG29 | |
Length | 12 mm | |
Material | PS | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Product type | Verschlussschraube | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |