744/07 | Kleinhuis
Sealing ring, (W x H) 11 x 4.5 mm, SBR/NBR, black, for PG7, 744/07
Order No.: 16N920
EAN: 4099891197407
MPN:
744/07
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Seal rings for cable glands, type 744/.
Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.
Technical attributes (type, rated size, inner diameter (d), outer diameter (OD), height or sealing ring thickness (H)): 007, seal ring, Pg 7, d 6.0, OD 11, H 4.5 mm
Technical specifications
Width | 11 mm | |
Colour | schwarz | |
Suitable for | PG7 | |
Height | 4.5 mm | |
Material | SBR/NBR | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Dichtring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |