744/16 | Kleinhuis
Sealing ring, (W x H) 2.4 x 6.5 mm, SBR/NBR, black, for PG16, 744/16
Order No.: 16N938
EAN: 4099891197445
MPN:
744/16
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Leadtime: On Request **
Seal rings for cable glands, type 744/.
Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.
Technical attributes (type, rated size, inner diameter (d), outer diameter (OD), height or sealing ring thickness (H)): 016, seal ring, Pg 16, d 14, OD 20.4, H 6.5 mm
Technical specifications
Breite | 2.4 mm | |
Farbe | schwarz | |
Geeignet für | PG16 | |
Höhe | 6.5 mm | |
Material | SBR/NBR | |
max. Temperatur | 100 °C | |
min. Temperatur | -30 °C | |
Zubehörart | Dichtring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169997 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |