744/29 | Kleinhuis

Sealing ring, (W x H) 34.7 x 9.5 mm, SBR/NBR, black, for PG29, 744/29

Order No.: 16N948
EAN: 4099891197452
MPN:
744/29
744/29 Kleinhuis Cable Management Accessories Image 1
744/29 Kleinhuis Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9996 €

Seal rings for cable glands, type 744/.

Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.

Technical attributes (type, rated size, inner diameter (d), outer diameter (OD), height or sealing ring thickness (H)): 029, seal ring, Pg 29, d 25, OD 34.7, H 9.5 mm

Technical specifications
Width 34.7 mm
Colour schwarz
Suitable for PG29
Height 9.5 mm
Material SBR/NBR
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type Dichtring
Logistics
Country of origin DE
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes