115.G | Kleinhuis

Connection terminal, 2 pole, 16 mm², clamping points: 2, white, screw connection, 115.G

Order No.: 09H262
EAN: 4099891041304
MPN:
115.G
115.G Kleinhuis Terminal Blocks Image 1
115.G Kleinhuis Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.0095 €
100 pcs.
5.2598 €
250 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Porcelain terminal, 2-pole, type Niedax 115.G

Valuable terminal made of porcelain, for connecting solid copper conductors.

Clamping range (solid copper conductors): 2.5 mm² to 16 mm²

Insulating parts: C111 (VDE 0335-3, glazed)

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Anschlussklemme
AWG cross-section AWG 14-6
Colour weiß
Cable cross-section 16 mm²
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei