118.G | Kleinhuis
Connection terminal, 3 pole, 6.0 mm², white, screw connection, 118.G
Order No.: 09H264
EAN: 4099891041328
MPN:
118.G
Unit Price (€ / pc.)
5.7953 € *
Available: 117 pcs.
Leadtime: 2 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Porcelain terminal, 3-pole, type Niedax 118.G
Valuable terminal made of porcelain, for connecting solid copper conductors.
Clamping range (solid copper conductors): 1.0 mm² to 6.0 mm²
Insulating parts: C111 (VDE 0335-3, glazed)
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 18-10 | |
Colour | weiß | |
Cable cross-section | 6,0 mm² | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |