128.G | Kleinhuis

Connection terminal, 3 pole, 2.5 mm², white, screw connection, 128.G

Order No.: 09H263
EAN: 4099891041311
MPN:
128.G
128.G Kleinhuis Terminal Blocks Image 1
128.G Kleinhuis Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.0222 €
100 pcs.
3.5343 €
250 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Porcelain terminal, 3-pole, type Niedax 128.G

Valuable terminal made of porcelain, for connecting solid copper conductors.

Clamping range (solid copper conductors): 1.0 mm² to 6.0 mm²

Insulating parts: C111 (VDE 0335-3, glazed)

Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 18-10
Colour weiß
Cable cross-section 2,5 mm²
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei