465.N | Kleinhuis
Cable connector, 12 pole, 1.5-4.0 mm², clamping points: 1, natural, screw connection, 465.N
Order No.: 09H100
EAN: 4099891041205
MPN:
465.N
Unit Price (€ / pc.)
2.2610 € *
Available: 105 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal, type 465.N
This terminal is plain/transparent, 12-pole and splittable.
Insulating material: polyamide PA 6
Clamping bolt: bright brass
Clamping screws: galvanized steel, captive
Rated voltage: 450 V
Test current: 32 A
Rated cross-section: 4.0 mm²
Terminating cross-section: 6 x 1.0/6 x 1.5/4 x 2.5 mm²
Ambient temperatures: max. 85 °C
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 1 | |
Version | Verbindungsklemme | |
Colour | natur | |
Cable cross-section | 1,5-4,0 mm² | |
Pin number | 12-polig |
Download
Logistics
Country of origin | MK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |