61 01 200 | Knipex
Bolt End Cutting Nipper high lever transmission plastic coated 200 mm
Order No.: 05L8060
EAN: 4003773033172
MPN:
61 01 200
6101200
Unit Price (€ / pc.)
54.5615 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
54.56 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5615 €
6 pcs.
49.0994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Powerful, compact, comfortable. Compared to conventional lever-assisted end cutting nippers, greater cutting capacity, less effort required and better handling. For all wire classes including piano wire. Exceptionald cutting capacity due to high-leverage joint. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Bolzen-Vornschneider | |
ESD protection | No | |
Weight | 435 g | |
Length | 200 mm | |
Material | Vanadium-Elektrostahl | |
Cutting capicity (hard) | 3.5 mm | |
Cutting capacity (medium-hard) | 4 mm | |
Cutting capicity (Piano wire) | 3 mm | |
Cutting capacity (soft) | 6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |