71 01 160 | Knipex
KNIPEX CoBolt® S Compact Bolt Cutters black atramentized plastic coated 160 mm
Unit Price (€ / pc.)
36.4973 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
6 pcs.
32.8440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Specially suitable for small hands. Precision cutting edges for soft and hard wire as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to Ø 4.4 mm. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. The microstructure on cutters keeps the material to be cut in a good insertion position: makes optimal use of the mechanics. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version | Kompakt-Bolzenschneider | |
ESD protection | No | |
Weight | 195 g | |
Length | 160 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting capicity (hard) | 3.2 mm | |
Cutting capacity (medium-hard) | 4.4 mm | |
Cutting capicity (Piano wire) | 3 mm | |
Cutting capacity (soft) | 5.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |