71 01 200 | Knipex

KNIPEX CoBolt® Compact Bolt Cutters black atramentized plastic coated 200 mm, 71 01 200

Order No.: 05L805
EAN: 4003773033165
MPN:
71 01 200
7101200
Series: COBOLT
71 01 200 Knipex Bolt cutters
Image may differ
Unit Price (€ / pc.)
40.5790 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5790 €
6 pcs.
36.5211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt cutter, 71 01 200, Knipex

Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Improved cutting performance. Micro-structured cutting edge allows easy cutting of large cross-sections. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm.

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 335 g
  • Length: 200 mm
Technical specifications
Version Kompakt-Bolzenschneider
ESD protection No
Weight 335 g
Length 200 mm
Material Chrom-Vanadium Stahl
Cutting capicity (hard) 4 mm
Cutting capacity (medium-hard) 5 mm
Cutting capicity (Piano wire) 3 mm
Cutting capacity (soft) 6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei