71 02 200 T | Knipex
KNIPEX CoBolt® Compact Bolt Cutters,, tool tether point 200 mm, 71 02 200 T
Unit Price (€ / pc.)
47.2430 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.24 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2430 €
6 pcs.
42.5187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Improved cutting performance. Micro-structured cutting edge allows easy cutting of large cross-sections. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. With slim multi-component grips without collar for better handling and easier transport. With large contact surface on the handles for better allotment of pressure and more comfort at work. Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version | Kompakt-Bolzenschneider | |
ESD protection | No | |
Weight | 375 g | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting capicity (hard) | 4 mm | |
Cutting capacity (medium-hard) | 5 mm | |
Cutting capicity (Piano wire) | 3 mm | |
Cutting capacity (soft) | 6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |