71 02 200 | Knipex
KNIPEX CoBolt® Compact Bolt Cutters with slim multi-component grips 200 mm, 71 02 200
Unit Price (€ / pc.)
40.9479 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
40.95 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9479 €
6 pcs.
36.8543 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Improved cutting performance. Micro-structured cutting edge allows easy cutting of large cross-sections. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. With slim multi-component grips without collar for better handling and easier transport. With large contact surface on the handles for better allotment of pressure and more comfort at work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | compact bolt cutter | |
| Length | 200 mm | |
| Weight | 365 g | |
| Material | chromium-vanadium steel | |
| Cutting capacity (soft) | 6 mm | |
| Cutting capacity (medium-hard) | 5 mm | |
| Cutting capicity (hard) | 4 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |