71 22 200 T | Knipex

KNIPEX CoBolt® Compact Bolt Cutter, angled,, tool tether point 200 mm

Order No.: 20L2700
EAN: 4003773080053
MPN:
71 22 200 T
7122200T
Series: COBOLT
71 22 200 T Knipex Bolt cutters
Image may differ
Unit Price (€ / pc.)
61.2017 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
61.20 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2017 €
6 pcs.
55.0732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Opening spring and locking device are integrated in the handles also for comfortable work and protected transport. With slim multi-component grips without collar for better handling and easier transport. Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version Kompakt-Bolzenschneider
ESD protection No
Weight 370 g
Length 200 mm
Material Chrom-Vanadium Stahl
Cutting capicity (hard) 4 mm
Cutting capacity (medium-hard) 5 mm
Cutting capicity (Piano wire) 3 mm
Cutting capacity (soft) 6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei