71 31 160 | Knipex

KNIPEX 71 31 160 CoBolt® S Compact Bolt Cutters plastic coated black atramentized 160 mm

Order No.: 22L1829
EAN: 4003773084587
MPN:
71 31 160
Series: COBOLT
71 31 160 Knipex Bolt cutters Image 1
71 31 160 Knipex Bolt cutters Image 2
71 31 160 Knipex Bolt cutters Image 3
71 31 160 Knipex Bolt cutters Image 4
71 31 160 Knipex Bolt cutters Image 5
Image may differ
Unit Price (€ / pc.)
36.1760 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.18 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1760 €
6 pcs.
32.5703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compact bolt cutters, 71 31 160, KNIPEX

Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action. Extremely high cutting performance in a convenient length of 160 mm. Small, slim head for excellent accessibility. Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8 mm. Cutting edge hardness approx. 64 HRC. Less physical effort due to efficient lever action mechanism. Slippage of cutting material reduced by lasered cutting edge. With gripping surface below the joint for gripping and pulling wires from Ø 1.0 mm. Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.

Technical specifications
Version Kompakt-Bolzenschneider
ESD protection No
Weight 215 g
Length 160 mm
Material Chrom-Vanadium Stahl
Cutting capicity (hard) 3.6 mm
Cutting capacity (medium-hard) 4.8 mm
Cutting capicity (Piano wire) 3.3 mm
Cutting capacity (soft) 5.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei