71 31 250 | Knipex
KNIPEX CoBolt® XL Compact Bolt Cutters black atramentized plastic coated 250 mm, 71 31 250
Unit Price (€ / pc.)
48.1831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.18 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1831 €
6 pcs.
43.3636 €
*incl. VAT plus shipping costs
**Subject to prior sale
For powerful cutting of larger cross-sections as well as very hard materials. Two-hand operation for maximum cutting force. 60 % less effort required compared to high leverage diagonal cutters of the same size. 40-fold increase of manual force due to special joint design. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Induction-hardened precision blades: cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum.
Technical specifications
Version | Kompakt-Bolzenschneider | |
ESD protection | No | |
Weight | 465 g | |
Length | 250 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting capicity (hard) | 4 mm | |
Cutting capacity (medium-hard) | 6 mm | |
Cutting capicity (Piano wire) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |