71 72 610 | Knipex

Bolt Cutter grey atramentized with multi-component grips 610 mm

Order No.: 20L2735
EAN: 4003773066767
MPN:
71 72 610
7172610
71 72 610 Knipex Bolt cutters
Image may differ
Unit Price (€ / pc.)
111.6815 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
111.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.6815 €
Cutting capacity up to 48 HRC hardness. Robust cutting edges are additionally induction hardened, cutting-edge hardness approx. 62 HRC. Forged-in stopper with comfortable shock- absorber. Good access due to very flat construction of head and joint area. Ergonomically angled handles to minimise effort. Sturdy non-slip two-colour dual component handle sleeves. Precise adjustment (12 positions) by eccentric bolt. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Bolted cutter head, replaceable. Blade: chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. Joint: special tool steel, forged. Handles: steel tube, powder-coated
Technical specifications
Version Bolzenschneider
ESD protection No
Weight 2.55 kg
Length 610 mm
Material Spezialstahl
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes