94 19 215 | Knipex
Replacement blades, 25 mm, 47 g, 94 19 215
Order No.: 20L4010
EAN: 4003773046219
MPN:
94 19 215
9419215
Unit Price (€ / pc.)
13.3042 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
6 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set with 10 spare blades for 94 15 215 / 94 35 215
Technical specifications
Version | Ersatzklingen | |
Weight | 47 g | |
Length | 25 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |