95 06 230 | Knipex
VDE cable scissors, 230 mm, 274 g, 95 06 230
Order No.: 20L4045
EAN: 4003773006305
MPN:
95 06 230
9506230
Unit Price (€ / pc.)
58.4528 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
58.45 € *
Price list
Quantity
Price per unit*
1 pcs.
58.4528 €
6 pcs.
52.6099 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting copper and aluminium cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. No crushing, slight deformation of the cable only. With guard. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof Model: For copper single conductors up to 16 mm², multiple stranded wires up to 50 mm², fine stranded up to 70 mm² and aluminium conductors multiple stranded wires up to 70 mm². Easy cutting with one-hand operation due to high transmission ratio. Stainless - special grade - steel, oil-hardened and tempered.
Technical specifications
Version | Kabelschere | |
Weight | 274 g | |
Length | 230 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |