95 11 160 | Knipex
Cable scissors, 160 mm, 180 g, cut capacity (–/15 mm/–/–), 95 11 160
Order No.: 22L1841
EAN: 4003773085904
MPN:
95 11 160
Unit Price (€ / pc.)
32.8440 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
6 pcs.
29.5596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable scissors, 95 11 160, KNIPEX
Not suitable for steel wire and hard drawn copper conductors.
Technical specifications
Ausführung | Kabelschere | |
Gewicht | 180 g | |
Länge | 160 mm | |
Schneidkapazität (mittelhart) | 15 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82033000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |