95 12 160 | Knipex

Cable scissors, 160 mm, 220 g, cut capacity (–/15 mm/–/–), 95 12 160

Order No.: 22L1842
EAN: 4003773085928
MPN:
95 12 160
95 12 160 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
6 pcs.
33.3200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable scissors, 95 12 160, KNIPEX

Not suitable for steel wire and hard drawn copper conductors.

Technical specifications
Version Kabelschneider
Weight 220 g
Length 160 mm
Cutting capacity (medium-hard) 15 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes