95 12 165 | Knipex
Cable scissors, 165 mm, 250 g, cut capacity (–/15 mm/–/–), 95 12 165
Order No.: 05L8081
EAN: 4003773029182
MPN:
95 12 165
9512165
Unit Price (€ / pc.)
36.0332 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0332 €
6 pcs.
32.4275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutter, 95 12 165, Knipex
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened
Technical Data
- Weight: 250 g
- Length: 165 mm
- ESD protection: false
Technical specifications
Version | Kabelschneider | |
Weight | 250 g | |
Length | 165 mm | |
Cutting capacity (medium-hard) | 15 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |