95 16 165 T | Knipex
VDE cable scissors, 165 mm, 256 g, cut capacity (–/15 mm/–/–), 95 16 165 T
Order No.: 22L1777
EAN: 4003773081524
MPN:
95 16 165 T
9516165T
Unit Price (€ / pc.)
59.5952 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.60 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5952 €
6 pcs.
53.6333 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened Model: With integrated insulated tether attachment point for a tool tether.
Technical specifications
Ausführung | Kabelschere | |
Gewicht | 256 g | |
Länge | 165 mm | |
Schneidkapazität (mittelhart) | 15 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |