95 17 200 | Knipex
VDE cable scissors, 200 mm, 360 g, 95 17 200
Order No.: 20L4060
EAN: 4003773026952
MPN:
95 17 200
9517200
Unit Price (€ / pc.)
70.9478 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
70.95 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9478 €
6 pcs.
63.8554 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting copper and aluminium cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Initial and final cut (upper and lower blade) allows cables of up to 20 mm dia. to be cut. Low handforce required due to favourable lever ratio and special blade geometry. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened
Technical specifications
Ausführung | Kabelschere | |
Gewicht | 360 g | |
Länge | 200 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |