95 17 500 | Knipex
VDE cable scissors, 500 mm, 1477 g, 95 17 500
Order No.: 20L4065
EAN: 4003773026785
MPN:
95 17 500
9517500
Unit Price (€ / pc.)
145.8464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Less effort required due to favourable lever ratio and optimised cutting-edge geometry. Short design, length only 500 mm. Low weight. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Cutter head: vanadium electric steel, forged, oil-hardened. Handles: aluminium tube, high-strength
Technical specifications
Ausführung | Kabelschere | |
Gewicht | 1477 g | |
Länge | 500 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |