95 18 225 | Knipex

VDE  cable scissors, 234 mm, 457 g, 95 18 225

Order No.: 22L2009
EAN: 4003773089964
MPN:
95 18 225
Series: stepCut
95 18 225 Knipex Cable Shears and Cable Cutters Image 1
95 18 225 Knipex Cable Shears and Cable Cutters Image 2
95 18 225 Knipex Cable Shears and Cable Cutters Image 3
95 18 225 Knipex Cable Shears and Cable Cutters Image 4
Image may differ
Unit Price (€ / pc.)
60.0355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.04 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0355 €
6 pcs.
54.0379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable shears, 95 18 225, Knipex

Cable shears with step cut high-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. Easy one- or two-handed operation with minimum handle opening for large cable diameters.

Features

  • Adjustable, high-leverage bolted joint provides precise and smooth cutting
  • Slim head for easier accessibility
  • Pinch guard prevents operators' fingers being pinched
  • Not suitable for steel-reinforced cables, e.g. ACSR
  • Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
Technical specifications
Version Kabelschneider
Weight 457 g
Length 234 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes