95 22 165 | Knipex
Cable scissors, 165 mm, 254 g, 95 22 165
Order No.: 20L4080
EAN: 4003773069812
MPN:
95 22 165
9522165
Unit Price (€ / pc.)
46.3505 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.35 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3505 €
6 pcs.
41.7214 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version | Kabelschere | |
Weight | 254 g | |
Length | 165 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |