95 27 600 | Knipex

VDE  cable scissors, 600 mm, 2262 g, 95 27 600

Order No.: 20L4090
EAN: 4003773021797
MPN:
95 27 600
9527600
95 27 600 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.81 €
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Favourable lever ratio due to toggle lever. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Bolted cutter head, replaceable. Cutter head: high-grade chrome vanadium electric steel, forged, oil-hardened. Handles: steel tube
Technical specifications
Filter Property Value
Version cable scissors
Length 600 mm
Weight 2262 g
1000V Insulated Yes
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant