95 31 280 | Knipex

Ratchet cable cutter, 280 mm, 860 g, 95 31 280

Order No.: 05L8067
EAN: 4003773043942
MPN:
95 31 280
9531280
95 31 280 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
268.4283 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
268.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.4283 €
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened Model: Fixed handle with support area for putting down the pliers when cutting. Suitable for aluminium sector cable up to 4 x 150 mm².
Technical specifications
Version Ratschen-Kabelschere
Weight 860 g
Length 280 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes