95 32 060 | Knipex

Ratchet cable cutter, 630 mm, 3820 g, 95 32 060

Order No.: 20L4100
EAN: 4003773071563
MPN:
95 32 060
9532060
95 32 060 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
665.7455 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
665.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
665.7455 €
For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing Model: Tool length: 600 - 810 mm. Weight only approx. 3820 g.
Technical specifications
Version Ratschen-Kabelschere
Weight 3820 g
Length 630 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei