95 32 100 | Knipex
Ratchet cable cutter, 680 mm, 4980 g, 95 32 100
Order No.: 20L4105
EAN: 4003773071570
MPN:
95 32 100
9532100
Unit Price (€ / pc.)
786.9708 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing Model: Tool length: 650 - 860 mm. Weight only 4980 g.
Technical specifications
Version | Ratschen-Kabelschere | |
Weight | 4980 g | |
Length | 680 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |