95 39 315 A01 | Knipex

Pivot cutter repair kit, 315 mm, 239 g, 95 39 315 A01

Order No.: 20L4130
EAN: 4003773078586
MPN:
95 39 315 A01
9539315A01
Knipex
95 39 315 A01 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
153.510 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
1 pcs.
153.510 €
6 pcs.
138.159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pivot cutter repair kit for 95 32 315 A and 95 36 315 A
Technical specifications
Ausführung Schwenkmesser-Reparatursatz
Gewicht 239 g
Länge 315 mm
VDE-/1000V-geprüft No
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes