95 39 320 01 | Knipex

Pivot cutter repair kit, 170 mm, 239 g, 95 39 320 01

Order No.: 20L4140
EAN: 4003773075714
MPN:
95 39 320 01
953932001
95 39 320 01 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
158.1153 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
158.12 € *
Price list
Quantity
Price per unit*
1 pcs.
158.1153 €
6 pcs.
142.3002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pivot cutter repair kit for 95 32 320 and 95 36 320
Technical specifications
Version Schwenkmesser-Reparatursatz
Weight 239 g
Length 170 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes