95 39 720 | Knipex

Cutter blade, 122 mm, 600 g, 95 39 720

Order No.: 20L4150
EAN: 4003773025290
MPN:
95 39 720
9539720
95 39 720 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
139.4442 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
139.44 € *
Price list
Quantity
Price per unit*
1 pcs.
139.4442 €
6 pcs.
125.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Movable spare blade for 95 31 720 / 95 32 060
Technical specifications
Version Ersatzmesser
Weight 600 g
Length 122 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes