95 61 150 | Knipex

Bowden cable cutter, 150 mm, 205 g, 95 61 150

Order No.: 05L7390
EAN: 4003773065197
MPN:
95 61 150
9561150
95 61 150 Knipex Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
6 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bowden cable cutter, 95 61 150, Knipex

For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Description: For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened.

Technical Data

  • Weight: 224 g
  • Length: 150 mm
  • ESD protection: false
Technical specifications
Version Bowdenzugschneider
Weight 205 g
Length 150 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes