95 62 160 TC | Knipex
Wire rope scissors, 160 mm, 175 g, cut capacity (–/4 mm/–/–), 95 62 160 TC
Order No.: 05L9819
EAN: 4003773082422
MPN:
95 62 160 TC
9562160TC
Unit Price (€ / pc.)
42.8995 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
6 pcs.
38.6036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire rope cutter, 95 62 160 TC, Knipex
Specially optimised for precise cutting of tyre cord, wire ropes up to Ø 2 mm and for cables up to Ø 2 mm. Ergonomic due to light weight and practical opening limitation.
Technical Data
- Weight: 175 g
- Length: 160 mm
- ESD protection: false
Technical specifications
Version | Drahtseilschere | |
Weight | 175 g | |
Length | 160 mm | |
Cutting capacity (medium-hard) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |