95 62 160 | Knipex

Wire rope scissors, 160 mm, 170 g, cut capacity (–/4 mm/–/–), 95 62 160

Order No.: 05L2042
EAN: 4099891385361
MPN:
95 62 160
9562160
95 62 160 Knipex Cable Shears and Cable Cutters Image 1
95 62 160 Knipex Cable Shears and Cable Cutters Image 2
95 62 160 Knipex Cable Shears and Cable Cutters Image 3
95 62 160 Knipex Cable Shears and Cable Cutters Image 4
Image may differ
Unit Price (€ / pc.)
39.1986 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.20 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1986 €
6 pcs.
35.2716 €
*incl. VAT plus shipping costs
Subject to prior sale
. Up to 30 % less physical effort compared to wire rope cutters of the same length. . Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Convenient work thanks to opening spring. Secured by locking device during transport. Ball bearing steel Model: .
Technical specifications
Filter Property Value
Version wire rope scissors
Length 160 mm
Weight 170 g
Cutting capacity (medium-hard) 4 mm
1000V Insulated No
Logistics
Property Value
Customs tariff number 82033000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant