95 62 190 T | Knipex
Wire rope scissors, 190 mm, 345 g, cut capacity (–/4/–/2.5 mm), 95 62 190 T
Order No.: 20L4170
EAN: 4003773080206
MPN:
95 62 190 T
9562190T
Unit Price (€ / pc.)
59.9522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.95 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9522 €
6 pcs.
53.9546 €
*incl. VAT plus shipping costs
**Subject to prior sale
With two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Comfortable work thanks to handy, slim design and internal opening spring. Bolted joint for precise blade guidance, re-adjustable. High leverage for reduced effort. Cutting-edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version | Drahtseilschere | |
Weight | 345 g | |
Length | 190 mm | |
Cutting capacity (medium-hard) | 4 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |