44 10 J5 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 122 to 300 mm, L 570 mm, 1.738 kg, 44 10 J5

Order No.: 20L2030
EAN: 4003773024910
MPN:
44 10 J5
4410J5
44 10 J5 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
121.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1539 €
With locking device, can be released. With replaceable tips made of tempered steel. Black powder-coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 570 mm
Weight 1.738 kg
min. clamping range 122 mm
max. clamping range 300 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei