44 11 J0 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 88 g, 44 11 J0
Order No.: 20L2040
EAN: 4003773040286
MPN:
44 11 J0
4411J0
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
6 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung | für Innenringe (Bohrungen) | |
Gewicht | 88 g | |
Länge | 140 mm | |
max. Klemmbereich | 13 mm | |
min. Klemmbereich | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |