44 11 J1 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 140 mm, 88 g, 44 11 J1

Order No.: 20L2045
EAN: 4003773022862
MPN:
44 11 J1
4411J1
Knipex
44 11 J1 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
6 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Ausführung für Innenringe (Bohrungen)
Gewicht 88 g
Länge 140 mm
max. Klemmbereich 25 mm
min. Klemmbereich 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes