44 13 J0 | Knipex

Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 89 g, 44 13 J0

Order No.: 20L2065
EAN: 4003773048176
MPN:
44 13 J0
4413J0
44 13 J0 Knipex Circlip Pliers
Image may differ
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
6 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
Version für Innenringe (Bohrungen)
Length 140 mm
Weight 89 g
min. clamping range 8 mm
max. clamping range 13 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes